
Sales and shipping:
Number
Total (€ 2,377.31 / piece)
€
Technical specifications
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Conductor
- Type
3RT1466-2XF46-0LA2
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
145 mm
- Height
210 mm
- Dim
(W x H) 145 mm x 210 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
0
2
2
138 A
400 A
Screw connection
DC
91.93734375
Documents & Downloads
Datasheet
Datasheet 1702623 Siemens 3RT1466-2XF46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702623 Siemens 3RT1466-2XF46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
Description
Traction contactor, AC-3 185 A, 90 kW / 400 V Coil 110 V DC x (0.7-1.25) PLC input 24-110 V DC Auxiliary contacts 2 NO + 2 NC 3-pole size S6 Busbar connections Coil connection: Spring-type terminal














