
Sales and shipping:
Number
Total (€ 1,990.76 / piece)
€
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1466-6SP36-3PA0
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
138 A
400 A
Rail connection
AC/DC
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702624 Siemens 3RT1466-6SP36-3PA0 Contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702624 Siemens 3RT1466-6SP36-3PA0 Contactor 3 makers 1 pc(s)
Description
Power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO + 1 NC, 24 V DC with varistor 3-pole Size S0, screw terminal














