
Sales and shipping:
Number
Total (€ 2,621.01 / piece)
€
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1476-6AF36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
170 A
690 A
110-127 V
110-127 V
110-127 V
Rail connection
AC/DC
110.325
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739848 Siemens 3RT1476-6AF36 Electrical contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739848 Siemens 3RT1476-6AF36 Electrical contactor 3 makers 1 pc(s)
Description
Power contactor, AC-1 690 A / 690 V AC (50-60 Hz) / DC operation 200-277 V UC Auxiliary contacts 1 NO + 1 NC 3-pole, Size S12 Busbar connections Drive: electronic with PLC / SIMOCODE interface and RLT signal














