
Sales and shipping:
Number
Total (€ 3,264.71 / piece)
€
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1476-6PP35
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (max.)
200 V AC
- Control voltage range
200 V AC (max)
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
180 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 180 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
1
1
170 A
690 A
Rail connection
AC/DC
110.3248125
Documents & Downloads
Datasheet
Datasheet 1736321 Siemens 3RT1476-6PP35 Electrical contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736321 Siemens 3RT1476-6PP35 Electrical contactor 3 makers 1 pc(s)
Description
Contactor, AC-3, 4 kW / 400 V AC-1, 18 A, 24 V DC 4-pole, 2 NO + 2 NC, Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2516-1BB40














