
Number
Total (€ 55.45 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2016-1AK62-1AA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
3
1
9 A
22 A
Screw connection
AC
8.5 A
4.0 kW
3.67749375
Documents & Downloads
Datasheet
Datasheet 1683712 Siemens 3RT2016-1AK62-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683712 Siemens 3RT2016-1AK62-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Traction contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 24-34 V DC, 0.7-1.25*US with integrated varistor Size S00, Spring-type terminal suitable for PLC outputs










