
Show alternatives
Sales and shipping:
Number
Total (€ 105.03 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2016-1CF07
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 58 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
3
3
2
9 A
22 A
Screw connection
AC
8.5 A
4.0 kW
3.67749375
Documents & Downloads
Datasheet
Datasheet 1721294 Siemens 3RT2016-1CF07 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1721294 Siemens 3RT2016-1CF07 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Switch disconnector 80 A, Size 2, 4-pole Lateral operating mechanism right Basic unit without handle Box terminal










