
Show alternatives
Sales and shipping:
Number
Total (€ 65.54 / piece)
€
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2016-1FA41
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
3
1
9 A
22 A
Screw connection
DC
8.5 A
4.0 kW
3.67749375
Documents & Downloads
Datasheet
Datasheet 1684973 Siemens 3RT2016-1FA41 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684973 Siemens 3RT2016-1FA41 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
circuit breaker 3VA1 IEC frame 160 breaking capacity class H Icu=70kA @ 415 V 3-pole,motor starter protection tm110m, fm, In=2A without overload protection short circuit protection iI=15 x In cable connection










