
Show alternatives
Sales and shipping:
Number
Total (€ 82.34 / piece)
€
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2017-1SB42
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
1
12 A
22 A
Screw connection
DC
8.5 A
5.516240625
Documents & Downloads
Datasheet
Datasheet 1702205 Siemens 3RT2017-1SB42 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702205 Siemens 3RT2017-1SB42 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 48 V AC, 50 / 60 Hz 3-pole, Size S00 Spring-type terminal















