
Show alternatives
Sales and shipping:
Number
Total (€ 78.98 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2018-1AN22
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
16 A
22 A
Screw connection
AC
11.5 A
7.3549875
Documents & Downloads
Datasheet
Datasheet 1699172 Siemens 3RT2018-1AN22 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699172 Siemens 3RT2018-1AN22 Contactor 3 makers 690 V AC 1 pc(s)
Description
Contactor, AC-3, 7.5 KW / 400 V, 2 NO + 2 NC, 110 V AC, 50 Hz / 120 V, 60 Hz, 3-pole, Size S00, Spring-type terminal Captive auxiliary switch for SUVA applications












