
Number
Total (€ 117.64 / piece)
€
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2018-2BA41
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
3
1
16 A
22 A
Spring clamp connection
DC
11.5 A
5.5 kW
7.3549875
Documents & Downloads
Datasheet
Datasheet 1683920 Siemens 3RT2018-2BA41 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683920 Siemens 3RT2018-2BA41 Contactor 3 makers 690 V AC 1 pc(s)
Description
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch HQ 1 electrical alarm switch HQ







