
Show alternatives
Sales and shipping:
Number
Total (€ 117.64 / piece)
€
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2018-2BB42-0CC0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
16 A
22 A
Spring clamp connection
DC
11.5 A
7.3549875
Documents & Downloads
Datasheet
Datasheet 1704582 Siemens 3RT2018-2BB42-0CC0 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704582 Siemens 3RT2018-2BB42-0CC0 Contactor 3 makers 690 V AC 1 pc(s)
Description
Traction contactor, AC-3 16 A, 7.5 kW / 400 V 110 V DC 0.7-1.25* Us, with integrated suppressor diode 3-pole, Size S00 Spring-type terminals suitable for PLC outputs












