
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2023-2NF30
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 102 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
3
1
1
9 A
40 A
95.0-130.0 V
95.0-130.0 V
95-130 V
Spring clamp connection
AC/DC
8.5 A
4.0 kW
3.67749375
Documents & Downloads
Datasheet
Datasheet 1687075 Siemens 3RT2023-2NF30 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687075 Siemens 3RT2023-2NF30 Electrical contactor 3 makers 690 V AC 1 pc(s)










