
Show alternatives
Sales and shipping:
Number
Total (€ 80.66 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2024-1AP00-1AA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5.5 kW
3
1
1
12 A
40 A
Screw connection
AC
12.5 A
5.5 kW
5.516240625
Documents & Downloads
Datasheet
Datasheet 1684219 Siemens 3RT2024-1AP00-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684219 Siemens 3RT2024-1AP00-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Traction contactor, AC-3 500 A, 250 kW / 400 V Coil 24 V DC x (0.7-1.25) SPS input 24-110 V DC auxiliary contacts 2 NO + 2 NC 3-pole size S12 Busbar connections coil connection: spring-type










