
Show alternatives
Sales and shipping:
Number
Total (€ 67.22 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2024-2AH00
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5.5 kW
3
1
1
12 A
40 A
Spring clamp connection
AC
12.5 A
5.5 kW
5.516240625
Documents & Downloads
Datasheet
Datasheet 1687009 Siemens 3RT2024-2AH00 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687009 Siemens 3RT2024-2AH00 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 265 A, 132 kW / 400 V AC (50-60 Hz) / DC operation 23-26 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S10 Busbar connections Drive: conventional screw terminal Auxiliary switch block 2 NO + 2 NC lateral, left + right Captive auxiliary switch DIN 50012










