
Show alternatives
Sales and shipping:
Number
Total (€ 96.63 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2025-1AH20
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
1
17 A
40 A
Screw connection
AC
15.5 A
7.3549875
Documents & Downloads
Datasheet
Datasheet 1738119 Siemens 3RT2025-1AH20 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738119 Siemens 3RT2025-1AH20 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 220 V AC, 50 Hz 240 V, 60 Hz, 3-pole Size S00, Spring-type terminal















