
Show alternatives
Sales and shipping:
Number
Total (€ 168.06 / piece)
€
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2025-1BP40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
1
17 A
40 A
Screw connection
DC
15.5 A
7.3549875
Documents & Downloads
Datasheet
Datasheet 1738154 Siemens 3RT2025-1BP40 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738154 Siemens 3RT2025-1BP40 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 220 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal















