
Show alternatives
Sales and shipping:
Number
Total (€ 197.47 / piece)
€
Technical specifications
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Conductor
- Type
3RT2025-2XF40-1LA2
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
- Width
45 mm
- Height
102 mm
- Dim
(W x H) 45 mm x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
3
1
1
17 A
40 A
110-110 V
Spring clamp connection
DC
15.5 A
7.5 kW
7.3549875
Documents & Downloads
Datasheet
Datasheet 1682336 Siemens 3RT2025-2XF40-1LA2 Conductor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1682336 Siemens 3RT2025-2XF40-1LA2 Conductor 3 makers 690 V AC 1 pc(s)
Description
Overload relay 12.5...50 A for motor protection Size S2, Class 20E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset










