
Sales and shipping:
Number
Total (€ 562.18 / piece)
€
Technical specifications
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Conductor
- Type
3RT2036-3XF44-0LA2
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
55 mm
- Height
114 mm
- Dim
(W x H) 55 mm x 114 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
22 kW
3
2
2
51 A
70 A
Screw connection
DC
41 A
22 kW
29.41995
Documents & Downloads
Datasheet
Datasheet 1702486 Siemens 3RT2036-3XF44-0LA2 Conductor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702486 Siemens 3RT2036-3XF44-0LA2 Conductor 3 makers 690 V AC 1 pc(s)
Description
3-phase busbars Modular spacing 55 mm for 2 switches and accessories Fork shape connections














