
Sales and shipping:
Number
Total (€ 718.49 / piece)
€
Technical specifications
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Conductor
- Type
3RT2038-3XJ40-0LA2
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
- Width
55 mm
- Height
114 mm
- Dim
(W x H) 55 mm x 114 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
37 kW
3
1
1
80 A
90 A
72-72 V
Screw connection
DC
55 A
30 kW
36.7749375
Documents & Downloads
Datasheet
Datasheet 1720795 Siemens 3RT2038-3XJ40-0LA2 Conductor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1720795 Siemens 3RT2038-3XJ40-0LA2 Conductor 3 makers 690 V AC 1 pc(s)
Description
Magnet coil for contactors SIRIUS, Size S3, screw terminal, 400 V AC, 50 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2










