Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
3RT2316-1BG40
S00
4-pin
4 makers
Snap-in
Screw-fit
3000 0000
IP20
-25 °C
+60 °C
45 mm
58 mm
73 mm
(W x H x D) 45 x 58 x 73 mm
1 pc(s)
Yes
4 kW
4
9 A
18 A
125-125 V
Screw connection
DC
8.5 A
4 kW
Datasheet 1685037 Siemens 3RT2316-1BG40 Contactor 4 makers 1 pc(s)
User & Safety Instructions 1685037 Siemens 3RT2316-1BG40 Contactor 4 makers 1 pc(s)