
Show alternatives
Sales and shipping:
Number
Total (€ 70.58 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2317-1AB00
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
4
12 A
22 A
Screw connection
AC
8.5 A
4 kW
Documents & Downloads
Datasheet
Datasheet 1729874 Siemens 3RT2317-1AB00 Contactor 4 makers 1 pc(s)
Datasheet 1729874 Siemens 3RT2317-1AB00 Contactor 4 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729874 Siemens 3RT2317-1AB00 Contactor 4 makers 1 pc(s)
Description
Contactor, 4 NO, AC-1: 18 A 125 V DC, 4-pole, 4 NO, Size S00, Spring-type terminal











