Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
3RT2317-1AF00
S00
4-pin
4 makers
Snap-in
Screw-fit
Screws
3000 0000
IP20
-25 °C
+60 °C
45 mm
58 mm
73 mm
(W x H x D) 45 x 58 x 73 mm
1 pc(s)
Yes
TRUE
5.5 kW
4
12 A
22 A
110-110 V
110-110 V
Screw connection
AC
8.5 A
4 kW
Datasheet 1729875 Siemens 3RT2317-1AF00 Contactor 4 makers 1 pc(s)
User & Safety Instructions 1729875 Siemens 3RT2317-1AF00 Contactor 4 makers 1 pc(s)