
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2325-2BG40
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
60 mm
- Height
102 mm
- Depth
107 mm
- Dim
(W x H x D) 60 x 102 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
4
1
1
15.5 A
35 A
Spring clamp connection
DC
15.5 A
7.5 kW
Documents & Downloads
Datasheet
Datasheet 1729899 Siemens 3RT2325-2BG40 Contactor 4 makers 1 pc(s)
Datasheet 1729899 Siemens 3RT2325-2BG40 Contactor 4 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729899 Siemens 3RT2325-2BG40 Contactor 4 makers 1 pc(s)














