
Sales and shipping:
Number
Total (€ 201.67 / piece)
€
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Contactor
- Type
3RT2327-1AH20
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
60 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 60 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
4
1
1
15.5 A
50 A
48-48 V
48-48 V
Screw connection
AC
15.5 A
7.5 kW
Documents & Downloads
Datasheet
Datasheet 1684986 Siemens 3RT2327-1AH20 Contactor 4 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684986 Siemens 3RT2327-1AH20 Contactor 4 makers 1 pc(s)
Description
Circuit breaker size S3 for system protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 45 A N-release 585 A screw terminal










