
Show alternatives
Sales and shipping:
Number
Total (€ 53.77 / piece)
€
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2517-2BB40
- Type
S00
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
2
2
0
0
12 A
22 A
24-24 V
Spring clamp connection
DC
3.677
Documents & Downloads
Datasheet
Datasheet 1706265 Siemens 3RT2517-2BB40 Contactor 2 breakers, 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706265 Siemens 3RT2517-2BB40 Contactor 2 breakers, 2 makers 1 pc(s)
Description
22MM METAL ROUND ACTUATOR: PUSHBUTTON LATCHING, UNLOCKING BY PRESSING AGAIN WITH FLAT BUTTON WITH HOLDER GREEN !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-0AA40-0AA0 + 3SU1550-0AA10-0AA0












