
Show alternatives
Sales and shipping:
Number
Total (€ 251.26 / piece)
€
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2526-2NF30
- Type
S0
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
61 mm
- Height
102 mm
- Depth
107 mm
- Dim
(W x H x D) 61 x 102 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
11 kW
2
2
1
1
25 A
40 A
95.0-130.0 V
95.0-130.0 V
95-130 V
Spring clamp connection
AC/DC
11.03248125
Documents & Downloads
Datasheet
Datasheet 1686345 Siemens 3RT2526-2NF30 Contactor 2 breakers, 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686345 Siemens 3RT2526-2NF30 Contactor 2 breakers, 2 makers 1 pc(s)
Description
SIRIUS soft starter 200-690 V 113 A, 110-250 V AC spring-type terminals










