
Technical specifications
- Weight 680 g
- Product type
Capacitor bank contactor
- Type
3RT2625-1BF45
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Control voltage (max.)
110 V DC
- Control voltage range
110 V DC (max)
- Current load
10 A
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
200000
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
45 mm
- Height
135 mm
- Depth
165 mm
- Dim
(W x H x D) 45 x 135 x 165 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
1
2
Screw connection
16.7
DC
Documents & Downloads
Datasheet
Datasheet 1730928 Siemens 3RT2625-1BF45 Capacitor bank contactor 3 makers 10 A 1 pc(s)
Datasheet 1730928 Siemens 3RT2625-1BF45 Capacitor bank contactor 3 makers 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730928 Siemens 3RT2625-1BF45 Capacitor bank contactor 3 makers 10 A 1 pc(s)














