
Sales and shipping:
Number
Total (€ 184.87 / piece)
€
Technical specifications
- Weight: 580 g
- Product type
Capacitor bank contactor
- Type
3RT2626-1AB05
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Current load
10 A
77 VA
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
200000
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
45 mm
- Height
135 mm
- Depth
155 mm
- Dim
(W x H x D) 45 x 135 x 155 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
1
2
Screw connection
20
AC
Documents & Downloads
Datasheet
Datasheet 1730931 Siemens 3RT2626-1AB05 Capacitor bank contactor 3 makers 77 VA 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730931 Siemens 3RT2626-1AB05 Capacitor bank contactor 3 makers 77 VA 10 A 1 pc(s)
Description
Circuit breaker size S2 for motor protection class 20 A-release 54...65 A N-release 845 A screw terminal Standard switching capacity with transverse auxiliary switches 1 NO+1 NC














