
Sales and shipping:
Number
Total (€ 626.05 / piece)
€
Technical specifications
- Weight: 960 g
- Product type
Capacitor bank contactor
- Type
3RT2637-1AB05
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Current load
10 A
190 VA
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
150000.
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
65 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 65 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
0
2
Screw connection
75
AC
Documents & Downloads
Datasheet
Datasheet 1731104 Siemens 3RT2637-1AB05 Capacitor bank contactor 3 makers 190 VA 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731104 Siemens 3RT2637-1AB05 Capacitor bank contactor 3 makers 190 VA 10 A 1 pc(s)
Description
Circuit breaker size S3 for motor protection, CLASS 10 A-release 75...93 A N-release 1300 A screw terminal Increased switching capacity 100 kA













