
Number
Technical specifications
- Weight: 1,106 kg
- Product type
Capacitor bank contactor
- Type
3RT2637-1NP35
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
- Control voltage (min.)
175 V AC
- Control voltage (max.)
280 V AC
- Control voltage range
175 - 280 V AC
- Current load
10 A
110 VA
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
150000.
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
65 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 65 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
0
2
Screw connection
75
AC/DC
Documents & Downloads
Datasheet
Datasheet 1731109 Siemens 3RT2637-1NP35 Capacitor bank contactor 3 makers 110 VA 10 A 1 pc(s)
Datasheet 1731109 Siemens 3RT2637-1NP35 Capacitor bank contactor 3 makers 110 VA 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731109 Siemens 3RT2637-1NP35 Capacitor bank contactor 3 makers 110 VA 10 A 1 pc(s)













