
Technical specifications
- Continuous current: 73 A
- Mechanical life of main contacts: 20000 switching cycles
- Max. Conductor cross-section (solid or stranded): 50 mm²
- Max. Conductor cross-section (fine): 35mm²
- Depth
149 mm
- Height
140 mm
- Width
55 mm
IP20
- Type
S2
- Connection
Screws
- Mounting type
Snap-in
Screw-fit
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Max. temperature
+60 °C
- Min. temperature
-20 °C
55
140 mm
149 mm
37 kW
FALSE
73 A
FALSE
3
IP20
FALSE
Screw connection
Turn button
Magnetic
22 kW
100 kA
FALSE
Built-in device fixed built-in technique
Documents & Downloads
Datasheet
Datasheet 1738901 Siemens 3RV2332-4KC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 55 x 140 x 149 mm
User & Safety Instructions
User & Safety Instructions 1738901 Siemens 3RV2332-4KC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 55 x 140 x 149 mm













