
Number
Technical specifications
- Continuous current: 75 A
- Mechanical life of main contacts: 25000 switching cycles
- Max. Conductor cross-section (fine): 50 mm²
- Product type
Circuit breaker
- Type
3RV2341-4KC10
- Type
S3
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
176 mm
- Width
70 mm
- Height
165 mm
- Dim
(W x H x D) 70 x 165 x 176 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
70
165 mm
176 mm
37 kW
FALSE
75 A
FALSE
3
IP20
FALSE
Screw connection
Turn button
Magnetic
22 kW
65 kA
FALSE
Built-in device fixed built-in technique
Documents & Downloads
Datasheet
Datasheet 1738918 Siemens 3RV2341-4KC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 70 x 165 x 176 mm
User & Safety Instructions
User & Safety Instructions 1738918 Siemens 3RV2341-4KC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 70 x 165 x 176 mm














