
Siemens 3RV2411-1GA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 4.5 - 6.3 A Switching voltage (max.): 690 V A
Number
Technical specifications
- Design: for transformer protection
- Weight: 0,373 kg
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 6 W
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3RV2411-1GA20
- Type
S00
- Amperage adjustment range (min.)
4.5 A
- Amperage adjustment range (max.)
6.3 A
- Adjustment range (amperage)
4.5 - 6.3 A
- Current load
6.3 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded terminal
IP20
- Depth
97 mm
- Width
45 mm
- Height
106 mm
- Dim
(W x H x D) 45 x 106 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
6.3 A
3
4.5-6.3 A
0
20-690 V
IP20
Other
FALSE
Spring clamp connection
Toggle
FALSE
100 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740443 Siemens 3RV2411-1GA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 4.5 - 6.3 A Switching voltage (max.): 690 V A
User & Safety Instructions
User & Safety Instructions 1740443 Siemens 3RV2411-1GA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 4.5 - 6.3 A Switching voltage (max.): 690 V A















