
Number
Total (€ 1,508.40 / piece)
€
Technical specifications
- Protection class: IP00
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S3
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Type
Screw connector
- Manufacturer part #
3RW40462TB05
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Type
3RW4046-2TB05
- Dim
(W x H x D) 70 x 170 x 190 mm
- Depth
190 mm
- Height
170 mm
- Width
70 mm
- Nominal voltage
600 V
- Motor power at 400 V
45 kW
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
IP00
Other
80 A
45 kW
40 °C
TRUE
AC/DC
- Product type
Soft starter
Documents & Downloads
Datasheet
Datasheet 1701936 Siemens 3RW4046-2TB05 3RW40462TB05 Soft starter Motor power at 400 V 45 kW 600 V Nominal current 80 A
User & Safety Instructions
User & Safety Instructions 1701936 Siemens 3RW4046-2TB05 3RW40462TB05 Soft starter Motor power at 400 V 45 kW 600 V Nominal current 80 A
Description
Power contactor, AC-3 16 A, 7.5 kW, 400 V 2 NO + 2 NC 220 V DC, 50 Hz 240 V, 60 Hz 4-pole Size S00 Spring-type terminals














