
Number
Technical specifications
- Isolation voltage: 400 V
- Mounting type: Snap-on mounting
- Product type
Switcher
- Connection
Screws
- Switching voltage
230 V
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
22 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP20
- Durability
1.5E7
- Electrical lifespan
100000
- Compatible with (details)
For position switches
- Width
22 mm
- Type
3SE5050-0GA00
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
1
None
6 A
6 A
0.55 A
3 A
25 mm
1
1
0
Roller cam straight
Documents & Downloads
Datasheet
Datasheet 1704982 Siemens 3SE50500GA00 3SE5050-0GA00 Switcher 230 V 6 A IP20 1 pc(s)
Datasheet 1704982 Siemens 3SE50500GA00 3SE5050-0GA00 Switcher 230 V 6 A IP20 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704982 Siemens 3SE50500GA00 3SE5050-0GA00 Switcher 230 V 6 A IP20 1 pc(s)











