
Number
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Product type
Hinge switch
- Connection
Screws
- Operation type
Rotation actuator
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
150 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
1000000
- Electrical lifespan
100000
- Material
Plastic
- Width
40 mm
- Type
3SE5132-0LU21
- Content
1 pc(s)
- Dim
(L x W) 107.5 mm x 40 mm
- RoHS-compliant
Yes
- Length
107.5 mm
- Depth
56.5 mm
Quick-break switch
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
2
Other
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
56.5 mm
107.5 mm
FALSE
2
1
0
Roller cam straight
12
Documents & Downloads
Datasheet
Datasheet 1745488 Siemens 3SE51320LU21 3SE5132-0LU21 Hinge switch 6 A Rotation actuator IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745488 Siemens 3SE51320LU21 3SE5132-0LU21 Hinge switch 6 A Rotation actuator IP66, IP67 1 pc(s)











