
Sales and shipping:
Number
Total (€ 348.74 / piece)
€
Technical specifications
- Isolation voltage: 250 V
- Impulse withstand voltage rated value: 2.5 kV
- Operating current: 2 A
- Product type
Pull cord switch
- Connection
Screws
- Contact type
3 breakers
1 maker
- Contact material
Silver
- Weight
829 g
- Factory colour
Black
Grey
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Thread size
M20
- Durability
100000
- Material
Metal
Plastic
- Compatible with (details)
Cable lengths up to 75 m.
- Width
67 mm
- Type
3SE7141-1EG10
- Content
1 pc(s)
- Dim
(W x H x D) 67 x 201 x 83 mm
- RoHS-compliant
Yes
- Height
201 mm
- Depth
83 mm
-25--25 °C
IP67
100 m
3
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740179 Siemens 3SE71411EG10 3SE7141-1EG10 Pull cord switch IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1740179 Siemens 3SE71411EG10 3SE7141-1EG10 Pull cord switch IP67 1 pc(s)
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU350, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In neutral protection adjustable(off,50%,100%) cable connection











