
Technical specifications
- Isolation voltage: 400 V
- Impulse withstand voltage rated value: 6 kV
- Operating current: 6 A
- Connection
Screws
- Contact type
1 breaker
1 maker
- Contact material
Silver
- Weight
889 g
- Factory colour
Black
Grey
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Thread size
M25
- Durability
100000
- Material
Metal
Plastic
- Compatible with (details)
Cable lengths up to 2 x 100 m.
- Width
131 mm
- Type
3SE7160-1BD00
- Content
1 pc(s)
- Dim
(W x H x D) 131 x 105 x 75 mm
- RoHS-compliant
Yes
- Depth
75 mm
- Height
105 mm
IP65
200 m
1
1
0
- Product type
Pull cord switch
Documents & Downloads
Datasheet
Datasheet 1740627 Siemens 3SE71601BD00 3SE7160-1BD00 Pull cord switch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1740627 Siemens 3SE71601BD00 3SE7160-1BD00 Pull cord switch IP65 1 pc(s)
Description
Cable-operated switch and lever Metal enclosure, 2 x M25 x 1.5 1 NO+1 NC, latching EN ISO 13850 and pushbutton release, 2-sided operation, for wire lengths up to 2 x 100 m











