
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Connection
Plug
- Switching voltage
30 V
- Contact type
2 breakers
1 change-over
- Contact material
Silver alloy
- Weight
433 g
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M12
- Durability
1.5E7
- Material
Metal
- Width
56 mm
- Type
3SF1124-1KA00-1BA2
- Content
1 pc(s)
- Dim
(L x W) 99.7 mm x 56 mm
- RoHS-compliant
Yes
- Depth
37.8 mm
- Length
99.7 mm
Metal
None
None
IP66/IP67
1
None
56 mm
37.8 mm
99.7 mm
-25-60 °C
2
0
0
Roller cam straight
- Product type
Main switch
Documents & Downloads
Datasheet
Datasheet 1683164 Siemens 3SF11241KA001BA2 3SF1124-1KA00-1BA2 Main switch 30 V IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683164 Siemens 3SF11241KA001BA2 3SF1124-1KA00-1BA2 Main switch 30 V IP66, IP67 1 pc(s)










