
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Design of the electrical connection: M12 connector
- Product type
Main switch
- Connection
Plug
- Switching voltage
30 V
- Contact type
2 breakers
1 change-over
- Contact material
Silver alloy
- Weight
126 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M12
- Durability
1.5E7
- Material
Plastic
- Width
50 mm
- Type
3SF1244-1KC05-1BA2
- Content
1 pc(s)
- Dim
(L x W) 60.7 mm x 50 mm
- RoHS-compliant
Yes
- Length
60.7 mm
- Depth
33 mm
Plastic
None
None
IP66/IP67
1
None
50 mm
33 mm
60.7 mm
-25-60 °C
2
0
0
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687230 Siemens 3SF12441KC051BA2 3SF1244-1KC05-1BA2 Main switch 30 V IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687230 Siemens 3SF12441KC051BA2 3SF1244-1KC05-1BA2 Main switch 30 V IP66, IP67 1 pc(s)










