
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 4
- Isolation voltage: 30 V
- Product type
Door-operated safety switch
- Connection
Plug
- Switching voltage
30 V
- Contact type
2 breakers
- Contact material
Silver alloy
- Weight
820 g
- Actuating force
30 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
IP67
- Thread size
M12
- Durability
1000000
- Material
Plastic
- Width
54 mm
- Type
3SF1324-1SF21-1BA4
- Content
1 pc(s)
- Dim
(L x W) 185 mm x 54 mm
- RoHS-compliant
Yes
- Length
185 mm
- Depth
43.5 mm
Plastic
Slow-action switch
AS-Interface Safety at Work
None
None
Special construction
4
AS-Interface
24-24 V
54 mm
43.5 mm
185 mm
-25-60 °C
1300 N
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685410 Siemens 3SF13241SF211BA4 3SF1324-1SF21-1BA4 Door-operated safety switch 30 V IP65, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685410 Siemens 3SF13241SF211BA4 3SF1324-1SF21-1BA4 Door-operated safety switch 30 V IP65, IP67 1 pc(s)










