
13 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€
Technical specifications
- Product type
EPO switch
- Unlocking mechanism
Turn
- Lighting type
None
- Button Ø
40 mm
- Durability
300000
IP66
IP67
IP69K
- Type
3SU1000-1HB20-0AA0
- Content
1 pc(s)
- RoHS-compliant
Yes
22.3 mm
Red
FALSE
Turn-release
FALSE
40 mm
TRUE
FALSE
40 mm
45.3 mm
IP67/IP69K
FALSE
Round
TRUE
Other
Documents & Downloads
Datasheet
Datasheet 1379436 Siemens 3SU1000-1HB20-0AA0 EPO switch IP66, IP67, IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379436 Siemens 3SU1000-1HB20-0AA0 EPO switch IP66, IP67, IP69K 1 pc(s)
Information
Information 1379436 Siemens 3SU1000-1HB20-0AA0 EPO switch IP66, IP67, IP69K 1 pc(s)
Description
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, forced latching, in accordance with DIN EN ISO 13850, rotary release of SIRIUS ACT EMERGENCY-STOP mushroom pushbutton in accordance with DIN EN ISO 13850 for the control of safety-related applications with tamper protection.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, illuminated/unilluminated, pull/twist/lock release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, illuminated/unilluminated, pull/twist/lock release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.







