
Siemens 3SU10003AB660AN0 3SU1000-3AB66-0AN0 Double head pushbutton (W x H) 29.8 mm x 57.7 mm IP66, IP67, IP69/IP69K 1 pc
Number
Technical specifications
- Weight: 25 g
- Product type
Double head pushbutton
- Casing/button colour
White
- Type
Activation/message element
- Lighting type
None
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Oval
- Max. temperature
+70 °C
- Width
29.8 mm
- Height
57.7 mm
- Recess length
57.9 mm
- Durability
2000000
- Recess diameter
22.3 mm
- Recess depth
25.7 mm
- Recess width
29.9 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(W x H) 29.8 mm x 57.7 mm
- RoHS-compliant
Yes
- Type
3SU1000-3AB66-0AN0
22.3 mm
White
FALSE
1
FALSE
TRUE
Black
Other
FALSE
Plastic
TRUE
Oval
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699938 Siemens 3SU10003AB660AN0 3SU1000-3AB66-0AN0 Double head pushbutton (W x H) 29.8 mm x 57.7 mm IP66, IP67, IP69/IP69K 1 pc
User & Safety Instructions
User & Safety Instructions 1699938 Siemens 3SU10003AB660AN0 3SU1000-3AB66-0AN0 Double head pushbutton (W x H) 29.8 mm x 57.7 mm IP66, IP67, IP69/IP69K 1 pc
Information
Information 1699938 Siemens 3SU10003AB660AN0 3SU1000-3AB66-0AN0 Double head pushbutton (W x H) 29.8 mm x 57.7 mm IP66, IP67, IP69/IP69K 1 pc












