
Number
Technical specifications
- Product type
Illuminated push button
- Switch/button features
Planar
Front ring (PVC)
- Lighting type
Area illumination
- Colour
Blue
- Factory colour
Blue
- Print motif
None
- Connection
External contact
External LED
- Shape
Round
- Functions
momentary
- Durability
3000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- Content
1 pc(s)
- Dim
(W x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
- Weight
18 g
- Type
3SU1001-0AB50-0AA0
22.3 mm
Blue
TRUE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1379570 Siemens 3SU10010AB500AA0 3SU1001-0AB50-0AA0 Illuminated push button Planar, Front ring (PVC) Blue 1 pc(s)
Datasheet 1379570 Siemens 3SU10010AB500AA0 3SU1001-0AB50-0AA0 Illuminated push button Planar, Front ring (PVC) Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379570 Siemens 3SU10010AB500AA0 3SU1001-0AB50-0AA0 Illuminated push button Planar, Front ring (PVC) Blue 1 pc(s)
Information
Information 1379570 Siemens 3SU10010AB500AA0 3SU1001-0AB50-0AA0 Illuminated push button Planar, Front ring (PVC) Blue 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.












