
Number
Technical specifications
- Operation type
Toggle
- Factory colour
White
- Shape
Knob
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 45 °
- Width
32.3 mm
- Height
28.8 mm
- (Ø)
32.3 mm
- Content
1 pc(s)
- Dim
(Ø x H) 32.3 mm x 28.8 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1052-2FF60-0AA0
22.3 mm
2
TRUE
FALSE
Other
IP67/IP69K
32.3 mm
28.8 mm
Metal
TRUE
Rectangular
Toggle
White
White
TRUE
- Product type
Knob-head switch
Documents & Downloads
Datasheet
Datasheet 1705484 Siemens 3SU10522FF600AA0 3SU1052-2FF60-0AA0 Knob-head switch Toggle White 2 x 45 ° 1 pc(s)
Datasheet 1705484 Siemens 3SU10522FF600AA0 3SU1052-2FF60-0AA0 Knob-head switch Toggle White 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705484 Siemens 3SU10522FF600AA0 3SU1052-2FF60-0AA0 Knob-head switch Toggle White 2 x 45 ° 1 pc(s)
Information
Information 1705484 Siemens 3SU10522FF600AA0 3SU1052-2FF60-0AA0 Knob-head switch Toggle White 2 x 45 ° 1 pc(s)












