
Number
Technical specifications
- Product type
Knob-head switch
- Operation type
Toggle
- Factory colour
Black
- Shape
Knob
- Durability
300000
- Recess diameter
30.5 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 45 °
- Width
38 mm
- Height
22.1 mm
- (Ø)
38 mm
- Content
1 pc(s)
- Dim
(Ø x H) 38 mm x 22.1 mm
- RoHS-compliant
Yes
- Depth
32.1 mm
- Type
3SU1062-2DM10-0AA0
30.5 mm
3
TRUE
TRUE
Grey
IP67/IP69K
38 mm
22.1 mm
Metal
TRUE
Rectangular
Toggle
Other
Black
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705488 Siemens 3SU10622DM100AA0 3SU1062-2DM10-0AA0 Knob-head switch Toggle Black 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705488 Siemens 3SU10622DM100AA0 3SU1062-2DM10-0AA0 Knob-head switch Toggle Black 2 x 45 ° 1 pc(s)
Information
Information 1705488 Siemens 3SU10622DM100AA0 3SU1062-2DM10-0AA0 Knob-head switch Toggle Black 2 x 45 ° 1 pc(s)












