
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€
Technical specifications
- Complete device
- Product type
Illuminated alerter
n.rel.
- Dim
(W x H) 30 mm x 40 mm
- Weight
44 g
- Content
1 pc(s)
- Width
30 mm
- Height
40 mm
- RoHS-compliant
Yes
IP66
IP67
IP69
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SU1103-6AA70-1AA0
- Light bulb included
Yes
22.3 mm
AC
1
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729623 Siemens 3SU1103-6AA70-1AA0 Illuminated alerter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729623 Siemens 3SU1103-6AA70-1AA0 Illuminated alerter 1 pc(s)
Information
Information 1729623 Siemens 3SU1103-6AA70-1AA0 Illuminated alerter 1 pc(s)
Description
Indicator lights, 22 mm, round, metal, shiny, blue, lens, smooth, with holder, LED module with integrated LED 110 V AC, Spring-type terminal













