
Sales and shipping:
Number
Total (€ 444.54 / piece)
€
Technical specifications
- Weight 65 g
- Mounting type: front mounting
- Product type
Interface
- Switching voltage
36.1 V
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
65.5 mm
- Width
30 mm
- Height
42 mm
IP20
- Type
3SU1400-1EA10-4AA0
- Content
1 pc(s)
- Dim
(L x W x H) 65.5 x 30 x 42 mm
- RoHS-compliant
Yes
- Type
Bus systems
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729805 Siemens 3SU14001EA104AA0 3SU1400-1EA10-4AA0 Interface 36.1 V IP20 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729805 Siemens 3SU14001EA104AA0 3SU1400-1EA10-4AA0 Interface 36.1 V IP20 1 pc(s)
Information
Information 1729805 Siemens 3SU14001EA104AA0 3SU1400-1EA10-4AA0 Interface 36.1 V IP20 1 pc(s)
Description
Contact module with 1 contact element, 1 NC, screw terminal, for front plate mounting













