
Number
Technical specifications
- Maximum light intensity: 1400 mcd
- Design of the electrical connection: Spring-loaded connection
- Product type
LED module
- Type
LED
- Colour
Green
- Switching voltage
240 V
- Switching current (max.)
20 mA
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
36 mm
- Electrical lifespan
100000
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 36 x 29.4 mm
- RoHS-compliant
Yes
- Depth
29.4 mm
- Type
3SU1401-1BH40-3AA0
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
Green
LED
TRUE
Spring clamp connection
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730669 Siemens 3SU1401-1BH40-3AA0 LED module Green 240 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730669 Siemens 3SU1401-1BH40-3AA0 LED module Green 240 V 1 pc(s)
Information
Information 1730669 Siemens 3SU1401-1BH40-3AA0 LED module Green 240 V 1 pc(s)













