
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€
Technical specifications
- Maximum light intensity: 1120 mcd
- Design of the Electrical Connection: screw terminals.
- Product type
LED module
- Type
LED
- Colour
Red
- Switching voltage
110 V
- Switching current (max.)
20 mA
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
33.2 mm
- Electrical lifespan
100000
- Mounting type
Floor fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 33.2 x 29.4 mm
- RoHS-compliant
Yes
- Depth
29.4 mm
- Type
3SU1401-2BC20-1AA0
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
Red
LED
TRUE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730842 Siemens 3SU1401-2BC20-1AA0 LED module Red 110 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730842 Siemens 3SU1401-2BC20-1AA0 LED module Red 110 V 1 pc(s)
Information
Information 1730842 Siemens 3SU1401-2BC20-1AA0 LED module Red 110 V 1 pc(s)
Description
Pushbutton, 22 mm, round, metal, shiny, yellow, Front ring, raised, momentary contact type













